Green Cell UPS05 Green Cell 1200W UPS 2000 VA Fast Switch AGM Batteries

MPN
UPS05
Brand
Green Cell
EAN-13
5902701419653
Order Code
09-2537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Green Cell's 1200W UPS provides seamless power backup with a capacity of 2000 VA. The UPS05 model is designed to safeguard electronic devices during power interruptions. It is ideal for maintaining uninterrupted power supply for home or office electronics.
Type UPS
Depth 380mm
Height 198mm
Misc Attribute 1200W
Nominal Power 2000VA
Weight 11500g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot