Green Cell Gc-Ptry18V5 Tool Battery 18V 5.0Ah Li-Ion For Power Tools

Order Code:

16-3537

Brand: Green Cell MPN: GC-PTRY18V5 EAN-13: 5904326375215
Qty Unit Price (Inc VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 26/04/2026

Green Cell 3443789 is a robust power tool battery designed to deliver consistent and reliable performance in demanding environments. This Green Cell GC-PTRY18V5 is a lithium-ion battery with a capacity of 5.0 Ah and an output of 18 V, providing substantial power for extended tool operation. Suited for a range of power tools that require rechargeable batteries, this unit is engineered for longevity and efficiency, ensuring minimal downtime and maximising productivity in professional and industrial settings. Typical applications include use in cordless drills, saws, and other handheld power tools where electric autonomy and durability are essential. Its design also includes protective measures against common issues such as overloading and overheating, making it a dependable choice for continuous use.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 5.0Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 690g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot