Green Cell Gc-Ptry18V4 Tool Battery 18V 4.0Ah Li-Ion For Power Tools

MPN
GC-PTRY18V4
Brand
Green Cell
EAN-13
5904326375222
Order Code
16-3536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £38.04 £33.06
10+ £31.27
50+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 03/12/2026

Green Cell GC-PTRY18V4, 3443788, is a high-performance lithium-ion tool battery specifically designed for power tools requiring an 18-volt power supply. This power tool battery, offering a capacity of 4.0 ampere-hours, ensures reliable and extended operational time for demanding applications, making it suitable for both amateur and professional use. Engineered to deliver consistent power output, it is optimised for compatibility with a wide range of power tools, allowing for efficient operation in construction, woodworking, and various maintenance tasks. The Li-ion chemistry employed in the GC-PTRY18V4 provides a high energy density while maintaining light weight, contributing to the improved ergonomics of cordless tools.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 4.0Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 690g

Reviews

Be the first to submit a review

Trustpilot