Green Cell Gc-Ptml18V5 Tool Battery 18 V 5.0 Ah Li-Ion For Power Tools

MPN
GC-PTML18V5
Brand
Green Cell
EAN-13
5904326375109
Order Code
16-3535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.88
50+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Green Cell GC-PTML18V5 is a reliable tool battery designed for power tools, offering an 18 V and 5.0 Ah Li-Ion configuration. This battery, also known by the alternate description Green Cell M18 B5 4932430483, is engineered for optimal performance in demanding environments, ensuring consistent power delivery and efficiency. The lithium-ion technology provides a high energy density and low self-discharge rate, making it suitable for extended use in professional settings. Common engineering applications for this battery include its use in cordless drills, impact wrenches, and circular saws, where robust power and durability are critical. Its compatibility with various power tools makes it an essential component for engineers and technicians requiring portable and dependable energy solutions.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 5.0Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 960g

Reviews

Be the first to submit a review

Trustpilot