Green Cell Gc-Ptml12V6 Tool Battery 12 V 6 Ah Li-Ion Power Tool Batteries

MPN
GC-PTML12V6
Brand
Green Cell
EAN-13
5904326375062
Order Code
16-3534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.99 £30.59
10+ £28.94
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Green Cell GC-PTML12V6, 3443785, is a 12 V 6 Ah lithium-ion power tool battery designed for reliability and efficiency in power tool applications. This robust battery, also referred to as Green Cell B6 4932451395, provides consistent power output, making it ideal for demanding tasks in construction, woodworking, and automotive repair. Its lithium-ion technology ensures a long cycle life and rapid charging capabilities, which are crucial for maintaining productivity in professional and industrial settings. Built with durable materials, this battery supports extended operational time and is compatible with various tool brands, ensuring versatility across multiple platforms in engineering and maintenance environments.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 6Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 390g

Reviews

Be the first to submit a review

Trustpilot