Green Cell Gc-Ptma18V3 Tool Battery 18V 3Ah Li-Ion Green

MPN
GC-PTMA18V3
Brand
Green Cell
EAN-13
5904326375130
Order Code
16-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.90 £32.35
10+ £30.59
50+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Green Cell GC-PTMA18V3, 3443781, is a robust lithium-ion tool battery designed for efficient power delivery in various engineering tasks. This Green Cell BL1830 variant supplies an 18-volt output with a 3 ampere-hour capacity, providing reliable energy for prolonged tool operation. Engineered for compatibility with a range of power tools, the battery is ideal for applications that demand high performance and durability, such as construction, carpentry, and mechanical maintenance. The lithium-ion chemistry ensures a longer lifecycle and consistent power output, making it a dependable choice for professionals requiring uninterrupted power in demanding work conditions.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 3Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 570g

Reviews

Be the first to submit a review

Trustpilot