Green Cell CAV13 LiFePO4 Battery 12.8V 125Ah Lightweight Durable

Order Code:

09-2383

Brand: Green Cell MPN: CAV13 EAN-13: 5907813968297

Discontinued


The Green Cell CAV13 is a non-standard rechargeable battery with LiFePO4 technology, providing 12.8 V and 125 Ah capacity. Its screw terminal design makes it ideal for industrial applications requiring reliable power. Typically used in built-in battery systems, it ensures long-lasting energy for demanding setups.
Type Non-standard battery (rechargeable)
Capacity 125Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Dimensions 329 x 217 x 172mm
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 100A
Cyclic / standby Standby
Depth 172mm
Discharge current (max.) 150A
Height 217mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 50A
Max. temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Special-purpose battery features Screw terminal
Weight 12720g
Width 329mm

Trustpilot