Green Cell CAV11 LiFePO4 Battery 12.8V 60Ah Screw Terminal Lightweight Durable

Order Code:

09-2381

Brand: Green Cell MPN: CAV11 EAN-13: 5907813968273

Discontinued


Green Cell produces the non-standard rechargeable battery LiFePO4 with a 12.8 V rating and 60 Ah capacity, featuring a screw terminal design. This industrial rechargeable battery, identified by CAV11, is ideal for specialised applications requiring high energy efficiency and durability. Typically used in industrial settings, this built-in battery is suited for customised power solutions where standard batteries do not fit.
Type Non-standard battery (rechargeable)
Capacity 60Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Dimensions 260 x 211 x 168mm
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 30A
Cyclic / standby Standby
Depth 168mm
Discharge current (max.) 50A
Height 211mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 30A
Max. temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Special-purpose battery features Screw terminal
Weight 5780g
Width 260mm

Trustpilot