Green Cell CAV06 Battery LiFePO4 12.8V 50Ah PP3 BMS Efficient Durable

MPN
CAV06
Brand
Green Cell
EAN-13
5907813966088
Order Code
09-2380
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £267.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Green Cell CAV06 is a non-standard rechargeable battery featuring a LiFePO4 chemistry with a rating of 12.8 V and 50 Ah capacity. It is ideal for industrial applications where a reliable and long-lasting power source is essential. This battery's screw terminal design facilitates easy installation and maintenance in various electronic and mechanical systems.
Type Non-standard battery (rechargeable)
Capacity 50Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Dimensions 260 x 211 x 168mm
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 25A
Cyclic / standby Standby
Depth 168mm
Discharge current (max.) 50A
Height 211mm
Max. charge voltage 14.6V
Max. charging current 25A
Maximum Temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Special-purpose battery features Screw terminal
Weight 5380g
Width 260mm

Reviews

Be the first to submit a review

Trustpilot