Green Cell CAV05 Battery LiFePO4 12.8V 100Ah Durable Lightweight Efficient

MPN
CAV05
Brand
Green Cell
EAN-13
5907813966071
Order Code
09-2379
Country of Origin
China
View Full Product Range (5)

Discontinued


Green Cell's LiFePO4 non-standard rechargeable battery offers a voltage of 12.8 V and a capacity of 100 Ah, with screw terminals for secure connections. This industrial-grade battery, model CAV05, is suitable for applications requiring reliable and safe energy storage solutions. It is ideal for use in specialised equipment where standard batteries do not fit.
Type Non-standard battery (rechargeable)
Capacity 100Ah
Nominal Voltage 12.8V
Terminal Type M8 Screw Terminal
Chemistry Lithium Iron Phosphate (LiFePO4)
Continuous discharge 100A
Cyclic / standby Standby
Depth 172mm
Dimensions 329 x 217 x 172mm
Discharge current (max.) 150A
Height 217mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 50A
Maximum Temperature 55°C
Min. temperature -10°C
Rechargeable Yes
Size LiFePo PP3
Special-purpose battery features Screw terminal
Weight 11000g
Width 329mm

Trustpilot