Gravity GVSTRIPOD01B Table easel Black 1/4" Working height 85-215 mm Ball head

Order Code:

18-9968

Brand: Gravity MPN: GVSTRIPOD01B EAN-13: 4049521725142
Qty Unit Price (Inc VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Gravity GVSTRIPOD01B, 3221574, is a table easel designed for stability and precision. Fabricated in a sleek black finish, this easel offers an adjustable working height ranging from 85 to 215 mm, making it suitable for a variety of display and support applications. It features a versatile ball head with a 1/4" screw, which provides secure mounting and flexible positioning for cameras or small apparatus. Commonly employed in engineering contexts for precise measurement setups, photography, and prototyping tasks, its robust construction and reliable performance cater to the demanding needs of technical environments.
Type Table easel
Colour Black
Material Aluminium
Max. load 2kg
Mount Type 1/4"
Operating height (max.) 215mm
Product Type Table easel
Working Height (min.) 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot