Gravity GSP5111B PA speaker stand height-adjustable black aluminium

Order Code:

18-9965

Brand: Gravity MPN: GSP5111B EAN-13: 4049521543289
Qty Unit Price (Ex VAT)
1+ £35.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/05/2026

Gravity GSP5111B is a height-adjustable PA speaker stand constructed from high-quality black aluminium, designed to ensure durability and stability in professional audio environments. The stand features a robust construction with a load capacity suitable for securely supporting a wide range of loudspeaker mounts, making it a versatile choice for engineers and audio technicians. Its adjustable design allows for precise positioning, providing optimal sound distribution for concert venues, public address systems, and studio settings. The Gravity SP 5111 B offers a reliable solution for any application requiring transient installation of loudspeakers where temporary height adjustment and positioning are critical.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Height 1320mm
Height (min.) 950mm
Length 665mm
Max. load Capacity 35kg
Weight 1.94kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot