Gravity GMS2322B MS 2322 B Microphone Stand Black Adjustable Stable Design

MPN
GMS2322B
Brand
Gravity
EAN-13
4049521190490
Order Code
18-9956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/12/2026

Gravity GMS2322B MS 2322 B is an adjustable microphone stand designed with stability and versatility in mind. It features a rugged yet lightweight construction, ideal for use in professional audio and video environments. The stand's telescopic boom arm allows for precise positioning of microphones, making it suitable for recording studios, live performances, and broadcasting applications. Engineers will appreciate its ease of adjustment and the secure locking mechanisms that ensure reliable performance during use. The stand's sleek black finish adds a professional touch to any setup.
Type Microphone stand
Weight 4.8kg
Colour Black
Height 1680mm
Height (min.) 1000mm

Reviews

Be the first to submit a review

Trustpilot