Gravity GMADRINKM MA DRINK M Microphone stand bottle holder Black Plastic

MPN
GMADRINKM
Brand
Gravity
EAN-13
4049521367199
Order Code
18-9954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.61
10+ £10.20
50+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gravity GMADRINKM MA DRINK M microphone stand bottle holder. This product is constructed from robust black plastic, designed to securely attach to a microphone stand, providing efficient access to a beverage during performances or recording sessions. The holder accommodates various bottle and cup sizes, supporting a wide range of musical and recording environments. It is particularly suitable for both live stage and studio settings, where ease of access to hydration can contribute to optimal vocal performance and comfort. With its practical design, the MA DRINK M integrates seamlessly with existing audio and microphone equipment, emphasising functionality and accessibility.
Type Microphone stand
Weight 0.16kg
Colour Black
Dimensions (W x H) 87 mm x 102 mm
Height 102mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot