Gravity GLS431CB stand Max load 30kg black series for lighting setups

MPN
GLS431CB
Brand
Gravity
EAN-13
4049521649349
Order Code
18-9951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £133.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/08/2026

Gravity GLS431CB is a robust lighting stand designed to handle a maximum load of 30 kg, specifically crafted to support complex stage and studio lighting setups. Precision engineered, the Gravity LS 431 C B offers reliability with its durable construction and stability, making it suitable for various professional lighting applications. The stand is built to accommodate a wide array of stage light configurations, providing engineers with the flexibility needed for dynamic lighting arrangements in theatrical, concert, and event settings. Its black series finish combines functional aesthetics with superior performance, ensuring that it upholds rigorous standards demanded in professional lighting environments.
Type Light stand
Colour Black
Power Not Applicable
Height (min.) 1050mm
Length 1050mm
Max. height 1840mm
Max. load 30kg
Weight 8.84kg

Reviews

Be the first to submit a review

Trustpilot