Gravity GBGPD1 Cable Reels Black Durable Construction Compact Design Easy to U

MPN
GBGPD1
Brand
Gravity
EAN-13
4049521619595
Order Code
18-9947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/11/2026

Gravity GBGPD1, BG PD1, is a cable reel designed for durability and compactness, catering to the technical specifications required for efficient cable management. This component, with its robust black design, provides a reliable solution for organising and transporting cables, ensuring protection and ease of access. Its construction is engineered to withstand frequent use in demanding environments, making it suitable for various industrial, audio-visual, and stage production applications. Commonly utilised in scenarios where practical and secure cable transport is essential, the Gravity GBGPD1 enhances operational efficiency by minimising clutter and enabling quick setup and teardown. Its alternative designation as the Gravity BG PD1 transport bag underscores its dual functionality, serving both transport and protective roles.
Type Transport bag
Socket Type None
Cable Length Empty Reel
Colour Black
Height 620mm
Product Type Transport bag
Weight 0.95kg
Width 620mm

Reviews

Be the first to submit a review

Trustpilot