GrauGear G-PS5HS02 M.2 SSD cooler efficient heat dissipation for PS5

MPN
G-PS5HS02
Brand
GrauGear
EAN-13
4260746550283
Order Code
18-9946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.04 £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

GrauGear G-PS5HS02 is an M.2 SSD cooler designed specifically for use with the PlayStation 5, providing efficient heat dissipation to improve system stability and performance. This innovative hard drive cooler effectively reduces the operating temperature of M.2 solid-state drives by increasing thermal conductivity, ensuring reliable and continuous operation under demanding conditions. Engineered with precision, the G-PS5HS02 incorporates a series of heat-dissipating fins and a high-quality fan, which together facilitate improved airflow and rapid heat removal from the SSD unit. Typical applications include maintaining optimal performance of SSDs used in high-performance gaming setups, reducing thermal throttling risks, and enhancing the longevity of the storage device within the PlayStation 5 environment.
Type M.2 SSD cooler
Colour Black
Content 1
Dimensions (L x W x H) 73 x 23 x 10 mm
For Use With Fans
Height 10mm
Length 73mm
Weight 23g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot