GrauGear G-M2HP04-F M.2 SSD cooler aluminium fins passive cooling

MPN
G-M2HP04-F
Brand
GrauGear
EAN-13
4260746550061
Order Code
18-9944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.96 £25.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

GrauGear G-M2HP04-F is a technologically engineered cooler designed to enhance the thermal management of M.2 SSDs through its passive cooling mechanism. This product utilises aluminium fins to dissipate heat effectively, ensuring the stable performance of high-speed solid-state drives without the requirement for additional power from a fan. Comprising durable materials, it supports the longevity and efficiency of data storage devices, addressing the need for effective heat dissipation in compact electronic environments. Typical applications include use in high-performance computing systems and industrial equipment where maintaining optimal thermal conditions of M.2 drives is crucial for long-term reliability and performance.
Type M.2 SSD cooler
Colour Silver, Copper
Content 1
Dimensions (L x W x H) 87 x 27 x 34 mm
For Use With Fans
Height 34mm
Length 87mm
Weight 95g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot