GQ22-11E/R/12V 22mm IP65 Vandal Resistant Switch SPST, On-On, Red LED

MPN
701776
Brand
White Label
EAN-13
4064161294803
Order Code
50-7246
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Blue Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.05 £11.09
10+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

This 22mm vandal resistant SPST, On-On switch is illuminated with a red LED.


  • Maintained-Momentary
  • SPST, On-On
  • IP65 protection
Type Push-button
Contact Configuration Off / (on)
Switch Function On/(On)
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 22
Illumination Type Ring
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot