Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPD-4303S Multiple Output Linear DC Power Supply

Order Code:  

90-6119

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPD-4303S  Copy to clipboard EAN-13: 4719692500762
 Report an error
Qty Unit Price (Ex VAT)
1+ £644.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

The GW Instek GPD-4303S contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. The GW Instek GPD-4303S offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control.

Additionally, the GW Instek GPD-4303S provides easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make the GW Instek GPD-4303S the most promising new comer in the power supply market.


  • 2/3/4 Independent isolated output
  • 4 LED Display sets: 3 digits after decimal point
  • Minimum resolution: 1mV/1mA
  • Digital panel control (rotary encoder switch, rubber key with indicator)
  • User-friendly operation, coarse/fine volume control
  • 4 Sets save/recall
  • Key-lock
  • Output on/off
  • Tracking series and parallel mode
  • Smart cooling fan achieving low noise
  • USB Standard interface
  • PC Software and USB driver
  • Labview driver
  • Manufacturers part no. GW Instek GPD-4303S
Number of Outputs 4
Power Rating 195W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 265 x 210 x 130mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Supply Voltage Range (AC) 100 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review