GP600 General-Purpose Fixings (50 Packs x 40 Plugs)

Plasplugs Brand: Plasplugs

Plasplugs Originals™ General-Purpose Fixings are regular-duty, suitable for concrete, brick, breeze block and stone. The plugs feature multi-action grips, expanding barrels, barbed jaws and anti-rotate ribs.

Typical applications: shelving, curtain poles, lighting, hooks and brackets, pictures and mirrors.

Colour: Brown.
Screw Type: No.6-12 (3.5-5.5mm).
Drill Bit: 6mm.

These Plasplugs GP600 General-Purpose Fixings are supplied as a Bargain Bin (retail display box) of 50 Packs x 40 Plugs.

Description Image Product Buy Pricing (Ex VAT) Type
Plasplugs GP600 General-Purpose Fixings (50 Packs x 40 Plugs)
Plasplugs GP600 General-Purpose Fixings (50 Packs x 40 Plugs)
Extended range
Order code: 96-7846
MPN: GP600

Despatched same day - 1 in stockPlease contact us for lead time
1+ £78.00
Price per unit Ex VAT
Wall Plug
Plasplugs SGP550CC SGP550 Originals™ General-Purpose Fixings (Pack 50)
Plasplugs SGP550CC SGP550 Originals™ General-Purpose Fixings (Pack 50)
Standard range
Order code: 96-7847
MPN: SGP550CC

Despatched within 2 working days - 100 in stock
1+ £2.02
Price per unit Ex VAT
Wall Plug

Trustpilot