Christmas Opening Hours and Delivery Dates here

GP ZA675F564C6 Hearing Aid Battery 675 1.4V Zinc Air 6 pieces Long-lasting

Order Code:

03-8193

Brand: GP MPN: GPZA675F564C6
  • Country of Origin: China
  • View All

Discontinued


The GP hearing aid battery ZA 675 is a zinc-air button cell known for its reliable 1.4 V power. Manufactured by GP, this PR44 battery pack contains six pieces and is ideal for hearing aid devices. Its compact size also makes it suitable for small electronics like calculators and wristwatches.
Type ZA 675
Chemistry Zinc air
Dimensions (H x W x D) (Ø x H) 11.6 mm x 5.4 mm
Voltage 1.4V
Diameter 11.6mm
Height 5.4mm
Rechargeable No

Trustpilot