GP ZA13F465C6 Hearing Aid Battery ZA 13 1.4V Zinc Air 6 Pack

MPN
GPZA13F465C6
Brand
GP
Order Code
03-8191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 13 availableBack-order availability date - 04/10/2026

The GP ZA 13 hearing aid battery operates at 1.4 V and comes in a pack of six, featuring zinc air technology. It is commonly used in hearing aids but can also serve as a power source for small devices like wristwatches and pocket calculators. Its button cell format provides reliable performance in compact applications.
Type ZA13
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Diameter 7.9mm
Height 5.4mm
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot