GP ULT24A552C12 Ultra AAA Batteries 1.5V 12 pieces High Power Leak-Proof

MPN
GPULT24A552C12
Brand
GP
EAN-13
4891199218552
Order Code
03-8189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The GP Ultra AAA battery features advanced alkali-manganese technology, delivering a reliable 1.5 V power source. Manufactured by GP, this pack of 12 size AAA batteries ensures optimal performance for everyday electronics. Ideal for remote controls, clocks, and portable devices, they are designed for long-lasting, dependable use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 2
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot