GP SWRF1.1SFG163 Safeguard LED Outdoor Floodlight Motion Sensor Battery

Order Code:

03-8180

Brand: GP MPN: GPSWRF1.1SFG163 EAN-13: 4895149079163
  • Country of Origin: China
  • View All

Discontinued


The GP LED outdoor floodlight with motion detector, model GPSWRF1.1SFG163, offers neutral white illumination. Designed for outdoor use, it features a motion sensor for enhanced security and energy efficiency. Ideal for garden or outdoor lighting, this spotlight is perfect for bright, reliable illumination.
Type LED outdoor floodlight (+ motion detector)
Colour temperature 5500K
IP Rating IP55
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 11.34cm
Dim (W x H x D) 7 x 15.93 x 11.34 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 15.93cm
Light bulb included Yes
Light features Swivelling
Luminous Flux 60lm
Material Plastic
Number of bulbs 1
Operating Voltage 4.5V
PIR detection angle (horizontal) 110°
Total luminous flux 60lm
Width 7cm

You may also like


Trustpilot