GP SUP24A997C10 Super AAA Batteries 1.5V 10pieces 50% More Energy Leak-Proof

MPN
GPSUP24A997C10
Brand
GP
EAN-13
4891199224997
Order Code
03-8177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 371 availableBack-order availability date - 14/12/2026

The GP Super AAA battery, model GPSUP24A997C10, is an alkaline manganese battery with a voltage of 1.5V. Manufactured by GP, the size AAA battery is reliable and long-lasting, suitable for various consumer electronic devices. Common applications include remote controls, toys, and flashlights.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot