GP SUP24A583S12 Super AAA Batteries 1.5V 12pieces Powers Toys 50% Longer

MPN
GPSUP24A583S12
Brand
GP
EAN-13
4891199218583
Order Code
03-8176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 14/12/2026

The GP Super AAA battery pack includes 12 alkaline-manganese batteries offering reliable 1.5 V power. These size AAA, micro batteries are suitable for everyday gadgets such as remote controls, clocks, and flashlights. The GP GPSUP24A583S12 AAA battery ensures long-lasting performance and consistent energy output.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot