GP SUP24A378C8 Super AAA Batteries 8piece 1.5V Longer Life Leak-Proof

MPN
GPSUP24A378C8
Brand
GP
EAN-13
4891199218378
Order Code
03-8174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 14/12/2026

The GP Super AAA battery is an alkali-manganese type providing 1.5 V and comes in a pack of eight. Known for reliability and performance, it's ideal for powering small electronic devices like remote controls and clocks. GP's GPSUP24A378C8 is a size AAA battery commonly used in household and office environments.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot