GP SUP24A224C4 Super AAA Batteries 1.5V 4pieces Long Lasting Leak-Proof

Order Code:

03-8173

Brand: GP MPN: GPSUP24A224C4 EAN-13: 4891199218224
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 24/04/2026

The GP Super AAA battery 4 pc(s) is a size AAA alkali-manganese battery that delivers 1.5 V. Manufactured by GP, these batteries are known for their reliability and power. They are ideal for everyday devices such as remote controls, clocks, and small electronic gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot