GP NIMH Rechargeable Batteries AA 1800mAh Pk4 + Free Charger

Brand
GP
Order Code
18-2127

Discontinued


NiMH AA size rechargeable batteries, which are the environmentally friendly option over standard rechargeable batteries. They have no memory effect and can be charged up to 1000 times. Ideal for household applications such as digital cameras, remote controls, toys and pocket torches.
  • Battery capacity 1800mAh, 1.2V
  • Charger details
  • Can charge 1 or 2 AA/AAA size Ni–MH rechargeable batteries
  • Slim and compact design plugs straight into power supply
  • Switches to trickle charging after batteries are fully charged
  • Detection of non–rechargeable, short–circuited or defective batteries
  • Input: 230V AC 50Hz 6W
  • Output: 2x AAA 80 mA / 2x AA 180 mA
  • Charges batteries in 10–17 hours dependant on capacity and type
  • Supplied in packs of 4 with FREE charger
Battery Size Cylindrical
Capacity 1800mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Diameter 14.5mm
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Input 230V AC 50Hz 6W
Rechargeable Yes
Terminal Type Protruded positive, Flat negative
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Trustpilot