GP GPRHV208R076 GP ReCyko 200mAh 9V card of 1

MPN
GPRHV208R076
Brand
GP
EAN-13
4891199187483
Order Code
18-4277
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


A pack of one ReCyko rechargeable GP20R8H PP3 battery with a capacity of 200mAh.

These ReCyco rechargeable nickel metal hydride (NiMH) batteries from GP offer a greener choice than standard, single-use disposable batteries. Their new packaging is even easier to recycle.

They are ideal for digital cameras, flashlights, children's toys, remote controls, cordless phones, etc., offering high energy capacity and long usage times before needing re-charging. They come pre-charged and are ready to use out of the pack.


  • New easy-to-recycle packaging
  • Size: PP3
  • Capacity: 200mAh
  • Nominal voltage: 9V
  • Service life: >500 cycles (IEC standard)
  • Manufacturer's part GPRHV208R076
  • GP ReCyko range
Battery Size PP3
Capacity 200mAh
Chemistry NiMH
Pack Size 1
Voltage 8.4V
Diameter 26.5mm
Dimensions (H x W x D) 48.5 x 15.7 x 26.5mm
Operating Temperature -20 to 50°C
Rechargeable Yes
Storage temperature -20 to 35°C
Terminal Type Circular positive, Hexagonal negative
Type Battery, Secondary (Rechargeable)
UN Number UN3496
Weight (Per Battery) 42.5g

Alternatives (1)


Trustpilot