GP GPPVA9VAS779 GP Super Alkaline 9V PP3 - Single

MPN
GPPVA9VAS779
Brand
GP
Order Code
18-4329
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.15
10+ £1.72
50+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,255 in stockAdditional quantity lead time 14 days

The GP GPPVA9VAS779 Super Alkaline 9V batteries are mercury & cadmium free alkaline manganese batteries especially designed for the most popular portable electronic devices.
These high performance batteries have a superb operating time in all kinds of battery powered devices.


  • Chemical System: Alkaline Manganese Battery, 9V Size
  • Nominal Voltage: 9 Volts
  • Nominal Dimensions:
  • Terminals: Protruded positive (+) and flat negative (-)contacts
  • Jacket: Foil jacket
  • Applications: All electronic devices, e.g. transistor radios, alarm clocks, portable fans, portable hand-tools.
  • Ambient Temperature Range: Operation: -18℃ ~ 50℃
  • Recommended: 10℃ ~ 25℃
  • Storage: Not exceed 30℃
  • Operation: -18℃ ~ 50℃
  • Approx Weight: 42.5g
  • Shelf Life: 10 years
  • Type 9V PP3
    Capacity 650mAh
    Chemistry Alkaline
    Dimensions (H x W x D) 25.5 x 48.5 x 16mm
    Pack Size 1
    Terminal Type Standard
    Voltage 9V

    Reviews

    Be the first to submit a review

    Trustpilot