GP GPPCA24UP178 GP Ultra Plus Alkaline AAA 4's Single hook paper box

MPN
GPPCA24UP178
Brand
GP
EAN-13
4891199203985
Order Code
18-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.39
3+ £3.79
5+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 58 in stockAdditional quantity lead time 14 days

The GP GPPCA24UP178 Ultra Plus Alkaline AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AAA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 12.0g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Type AAA
    Capacity 1150mAh
    Chemistry Alkaline
    Dimensions (H x W x D) 10.5 x 44.5mm
    Pack Size 4
    Terminal Type Standard
    Gross weight 12.0g
    Voltage 1.5V

    Reviews

    Be the first to submit a review

    Trustpilot