GP GPcr2450Ult417C4 Button Cell Cr2450 3V 4Pcs 540Mah Lithium Non-Rechargeable

MPN
GPCR2450ULT417C4
Brand
GP
EAN-13
4891199230417
Order Code
16-3503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.28
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

GP GPCR2450ULT417C4 is a lithium button cell battery with a nominal voltage of 3 volts. This product is part of a 4-piece set, each cell providing a capacity of 540 mAh. The GPCR2450ULT417C4 is designed for devices requiring a reliable, long-lasting power source and is particularly ideal for low-drain applications such as watches, calculators, and key fobs, where consistent performance is crucial. The non-rechargeable nature of the cell ensures it maintains stability over its lifespan, making it a trusted option in various precision electronic uses.
Type CR2450
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 540mAh
Content 4
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Product Type Button cell
Size CR 2450
Technology Lithium
Voltage 3V
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot