GP GPCR2430STD738C1 Button Cell CR2430 3V 300mAh High Density Lithium

MPN
GPCR2430STD738C1
Brand
GP
EAN-13
4891199003738
Order Code
03-8119
Country of Origin
Indonesia
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 10/11/2026

The GP Button Cell CR 2430 by GP is a 3 V lithium battery with a capacity of 300 mAh. This button cell is ideal for use in devices such as wristwatches, calculators, and similar electronic gadgets that require a compact power source. As a reliable and long-lasting battery, it is perfect for maintaining the functionality of low-drain devices.
Type CR2430
Capacity 300mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot