GP GPCBCCBVBKUSB971 USB cable USB-C USB-A plug 1.50 m Black

Order Code:

16-3498

Brand: GP MPN: GPCBCCBVBKUSB971 EAN-13: 4891199228971
  • Quickly find another product in this range by Connector 2:

    2 in 1 USB-C, USB-A USB Lightning
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

GP GPCBCCBVBKUSB971 USB Cable Assemblies provide a reliable connection with a black 1.50-metre cable featuring a USB-C and USB-A plug interface. This cable is designed for high-performance data transfer and power delivery, suitable for a range of engineering applications where connectivity between USB-C® devices and traditional USB-A ports is essential. Its robust construction ensures durability in both laboratory and industrial environments, facilitating tasks such as device programming, data acquisition, and peripheral integration. The GP USB cable is tailored for use in scenarios where secure and stable connections are critical, offering versatility and compatibility across various systems and devices requiring different USB standards.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 2 in 1 USB-C, USB-A
Colour Black
Type USB cable
Cable Design Round
Connection Type USB-C®
Product Type USB cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot