GP GPALK24A787C8 AAA Batteries Non-Rechargeable 1.5V Pack of 8

MPN
GPALK24A787C8
Brand
GP
EAN-13
4891199232787
Order Code
16-3497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

GP's GPALK24A787C8 represents a reliable power solution in the form of non-rechargeable AAA batteries, delivering a stable 1.5V output across a package of eight units. These alkaline batteries are engineered for consistent performance, ensuring dependable power for a range of electronic devices. Commonly utilised in remote controls, digital cameras, and portable electronic equipment, they serve applications requiring steady and reliable voltage. The batteries' construction supports their use in devices with varying power demands, providing versatility for both consumer electronics and professional instrumentation where lightweight and compact energy sources are preferred.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Content 8
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery
Size AA

Reviews

Be the first to submit a review

Trustpilot