GP DISPLCWP15064 LED Work Light Rechargeable IPX7 1200 Lumens 17.5h

Order Code:

03-8127

Brand: GP MPN: GPDISPLCWP15064 EAN-13: 4891199205088
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £45.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 29/04/2026

The GP GPDISPLCWP15064 LED Work Light is a rechargeable, monochrome torch designed for task lighting, capable of providing illumination for up to 17.5 hours. Manufactured by GP, this versatile work light is ideal for various applications, such as construction, maintenance, and emergency use. Its compact and portable design makes it suitable for both professional and personal need's where reliable lighting is essential.
Type Work light
Battery type 18650
Bulb Type LED (monochrome)
Factory colour Black
Illumination range (high) 45m
IP Rating IPX7
Light duration (max.) 17.5h
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot