GP Discovery GPEVEFLC107498 C107 LED Torch 70 lm Waterproof Anti-roll Design

MPN
GPEVEFLC107498
Brand
GP Discovery
EAN-13
4891199222498
Order Code
09-2344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The GP Discovery C107 is a battery-powered, monochrome LED torch with a brightness of 70 lumens. Weighing just 107 grams, it is compact and ideal for everyday use. This pocket light is perfect for camping trips or as an emergency backup tool.
Type Torch
Battery type AA
Bulb Type LED (monochrome)
Dim (L x W x H) 165 x 38 x 38 mm
Factory colour Black
Height 38mm
Illumination Range (high) 45m
IP Rating IPX4
Length 165mm
Light Duration (high) 48h
Luminous flux (high) 70lm
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 107g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot