GP Discovery GPDISHLCW54BL119 LED Headlamp 375lm IPX5 Waterproof Motion Sensor

MPN
GPDISHLCW54BL119
Brand
GP Discovery
EAN-13
4891199211119
Order Code
09-2342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.23 £22.30
10+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The GP Discovery GPDISHLCW54BL119 headlamp is a battery-powered device with a single monochrome LED providing 375 lumens. It functions for up to 26 hours, making it ideal for prolonged activities. This headlamp is perfect for outdoor adventures, camping, or emergency situations.
Type Headlamp
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Colour Yellow, Black
Dim (L x W x H) 38 x 66 x 49 mm
Height 49mm
Illumination Range (high) 110m
Illumination Range (low) 10m
Illumination Range (medium) 80m
Length 38mm
Light Duration (high) 26h
Light Duration (low) 4h
Light Duration (max.) 26h
Light Duration (medium) 17h
Luminous flux (high) 375lm
Luminous flux (low) 34lm
Luminous flux (medium) 200lm
Number of bulbs 1
Power supply (LOV) battery-powered
Weight 98g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot