GP Discovery GPDISHLCH43BL027 LED Headlamp, 150lm, 36h, Red/White Light

MPN
GPDISHLCH43BL027
Brand
GP Discovery
EAN-13
4891199211027
Order Code
09-2340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.99 £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GP Discovery GPDISHLCH43BL027 headlamp is a monochrome LED device, providing 150 lumens and offering a runtime of up to 36 hours. This battery-powered headlamp is ideal for hands-free activities such as camping and hiking. Its compact and lightweight design makes it a practical choice for outdoor enthusiasts.
Type Headlamp
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 37 x 61 x 47 mm
Height 47mm
Illumination Range (high) 45m
Illumination Range (low) 20m
Illumination Range (medium) 30m
Length 37mm
Light Duration (high) 36h
Light Duration (low) 8h
Light Duration (max.) 36h
Light Duration (medium) 20h
Luminous flux (high) 150lm
Luminous flux (low) 35lm
Luminous flux (medium) 65lm
Number of bulbs 1
Power supply (LOV) battery-powered
Weight 78g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot