GP Discovery GPDISHLCH42BL990 CH42 Headlamp, LED 110lm, 40m Beam, 15hrs

MPN
GPDISHLCH42BL990
Brand
GP Discovery
EAN-13
4891199210990
Order Code
09-2339
Country of Origin
China

Discontinued


The GP Discovery GPDISHLCH42BL990 LED headlamp is a battery-powered device with a brightness of 110 lumens and a runtime of 15 hours. It is ideal for use in outdoor activities such as hiking or camping, where hands-free lighting is beneficial. This headlamp's monochrome LED provides reliable illumination for various tasks.
Type Headlamp
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Colour Yellow, Black
Dim (L x W x H) 34 x 59 x 46 mm
Height 46mm
Illumination Range (high) 40m
Illumination Range (low) 17m
Illumination Range (medium) 34m
Length 34mm
Light Duration (high) 15h
Light Duration (low) 3h
Light Duration (max.) 15h
Light Duration (medium) 5.5h
Luminous flux (high) 110lm
Luminous flux (low) 40lm
Luminous flux (medium) 70lm
Number of bulbs 1
Power supply (LOV) battery-powered
Weight 65g
Width 59mm

Trustpilot