GP Discovery GPDISHLCH31BL447 LED Headlamp, 40 lm, 6 hr, Adjustable Strap

MPN
GPDISHLCH31BL447
Brand
GP Discovery
EAN-13
4891199183447
Order Code
09-2337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.74 £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The GP Discovery GPDISHLCH31BL447 LED headlamp is a battery-powered device offering 40 lumens of light and up to 6 hours of usage. Designed for versatility, this monochrome headlamp is ideal for outdoor activities or hands-free tasks in low-light conditions. Its compact and portable design makes it suitable for camping, hiking, or emergency use.
Type Headlamp
Batteries 2x CR2032 button cells (incl.)
Bulb Type LED (monochrome)
Factory colour Blue
Illumination Range (high) 40m
Light Duration (max.) 6h
Luminous flux (high) 40lm
Luminous flux (low) 20lm
Number of bulbs 2
Power supply (LOV) battery-powered
Waterproof No
Weight 30g

Reviews

Be the first to submit a review

Trustpilot