GP Discovery GPDISFLCR42BL193 Torch 1000 lumens, 40h, 170m, IPX7 waterproof

MPN
GPDISFLCR42BL193
Brand
GP Discovery
EAN-13
4891199190193
Order Code
09-2336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.42
10+ £38.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

The GP Discovery GPDISFLCR42BL193 is a compact torch weighing 190 grams and provides up to 40 hours of illumination. Manufactured by GP Discovery, this pocket light is ideal for outdoor adventures and emergency situations. Its robust design ensures it is suitable for both everyday use and challenging environments.
Type Torch
Colour Black
Illumination Range (high) 170m
IP Rating IPX7
Light Duration (max.) 40h
Weight 190g

Reviews

Be the first to submit a review

Trustpilot