GP Discovery GPDISFLCP21BL812 Penlight 20 Lumen, 25m Range, IPX4, Clip

MPN
GPDISFLCP21BL812
Brand
GP Discovery
EAN-13
4891199183812
Order Code
09-2334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

GP Discovery's GPDISFLCP21BL812 penlight is a battery-powered LED torch measuring 115 mm in length and is black in colour. This monochrome penlight is ideal for inspections and detailed work in confined or dimly lit spaces. Typical applications include use as an inspection light or switchboard flashlight.
Type Penlight
(Ø) 15mm
Bulb Type LED (monochrome)
Colour Black
Dim (Ø x L) 15 mm x 115 mm
Illumination Range (high) 20m
IP Rating IPX4
LEDs 1
Length 115mm
Light Duration (high) 3h
Luminous flux (high) 25lm
Power supply (LOV) battery-powered
Weight 0.07

Reviews

Be the first to submit a review

Trustpilot