GP Discovery GPDISFLC33BK904 LED Torch, 150 lm, Battery-Powered, 20h Use

MPN
GPDISFLC33BK904
Brand
GP Discovery
EAN-13
4891199183904
Order Code
09-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.02
10+ £20.03
50+ £19.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The GP Discovery GPDISFLC33BK904 is a pocket torch that is battery-powered, delivering 150 lumens and lasting up to 20 hours. Weighing 128 grams, this monochrome LED torch is compact and portable, making it ideal for camping or emergency use. Manufactured by GP Discovery, it is designed for users seeking a reliable and lightweight lighting solution.
Type Torch
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 165 mm
Factory colour Black
Illumination Range (high) 100m
IP Rating IPX4
Length 165mm
Light Duration (high) 20h
Light Duration (max.) 20h
Luminous flux (high) 150lm
Luminous flux (low) 30lm
Material Aluminium
Power supply (LOV) battery-powered
Waterproof No
Weight 128g

Reviews

Be the first to submit a review

Trustpilot