GP Discovery GPDISFLC32BK874 LED Torch, 300lm, 15h Runtime, Robust Design

MPN
GPDISFLC32BK874
Brand
GP Discovery
EAN-13
4891199183874
Order Code
09-2332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The GP Discovery GPDISFLC32BK874 is a powerful LED torch with a brightness of 300 lumens and a battery life of up to 15 hours. Weighing only 120.5 grams, it is ideal for outdoor exploration and emergency situations. This battery-powered pocket light is designed for reliable use in various lighting needs.
Type Torch
(Ø) 31mm
Bulb Type LED (monochrome)
Dim (Ø x L) 31 mm x 106 mm
Factory colour Black
Illumination Range (high) 100m
IP Rating IPX4
Length 106mm
Light Duration (high) 15h
Light Duration (max.) 15h
Luminous flux (high) 300lm
Material Aluminium
Power supply (LOV) battery-powered
Waterproof No
Weight 120.5g

Reviews

Be the first to submit a review

Trustpilot