GP Discovery GPDISFLC31XBK479 LED Torch, 100 lm, 7h, IPX4, 64g, Aluminium

MPN
GPDISFLC31XBK479
Brand
GP Discovery
EAN-13
4891199214479
Order Code
09-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The GP Discovery GPDISFLC31XBK479 is a battery-powered LED torch with a light output of 100 lumens and a runtime of 7 hours. Weighing just 64 grams, this pocket light is portable and easy to carry. It is ideal for tasks requiring a reliable source of illumination, such as camping or emergency situations.
Type Torch
(Ø) 23mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 95 mm
Factory colour Black
Illumination Range (high) 75m
Illumination Range (low) 45m
IP Rating IPX4
Length 95mm
Light Duration (high) 7h
Light Duration (low) 2h
Light Duration (max.) 7h
Luminous flux (high) 100lm
Luminous flux (low) 30lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 64g

Reviews

Be the first to submit a review

Trustpilot