GP Batteries GPCBCY1NGYUSB313 USB charging cable Grey 1.00m USB-A/Lightning/US

MPN
GPCBCY1NGYUSB313
Brand
GP
EAN-13
4891199206313
Order Code
16-3522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GP Batteries GPCBCY1NGYUSB313 is a versatile USB charging cable designed for multi-functional use, featuring connectivity between USB-A, Apple Lightning, USB Micro-B, and USB-C interfaces. This grey cable offers a length of 1.00 metre, providing flexibility and convenience for various charging and data transfer requirements. Constructed to support USB 2.0 data rates, it is suitable for integration into electronics where seamless connection between devices is essential, such as in mobile device charging, syncing with computers, and interfacing with peripheral devices. Its multi-plug capability makes it ideal for engineers who require reliable connectivity solutions across different device standards, thus enhancing productivity in environments where multiple device types are in circulation. The robust design ensures durability, applicable in both domestic and professional settings.
Cable Length 1.00m
Connector 1 USB A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Grey
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Max. power 18 W @ 12 V / 1.5 A
Product Type USB charging cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot