GP Batteries GPCBCL1PGYUSB221 USB charging cable Grey 1.00 m USB-C to Lightning

MPN
GPCBCL1PGYUSB221
Brand
GP
EAN-13
4891199206221
Order Code
16-3521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.84 £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

GP Batteries GPCBCL1PGYUSB221 is a USB charging cable specifically designed for efficient data transfer and charging purposes. This cable features a USB-C connector on one end and an Apple Lightning plug on the other, facilitating compatibility between USB-C-enabled devices and Lightning-compatible Apple devices. The cable measures 1.00 metre in length and is finished in a grey colour, offering a balance of flexibility and durability suitable for daily use. Manufactured to meet USB 2.0 standards, the cable supports typical applications such as charging smartphones and tablets, connecting to computers for data synchronisation, or powering devices from USB-C power sources. Its robust construction and reliable performance make it a practical choice for both consumer electronics and professional environments requiring dependable connection solutions.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Grey
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 15 W @ 5 V / 3 A
Product Type USB charging cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot